MX27C4100MC-90
vs
M27V201-200B6
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
STMICROELECTRONICS
Part Package Code
SOIC
DIP
Package Description
SOP, SOP40,.56
DIP, DIP32,.6
Pin Count
40
32
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
90 ns
200 ns
Alternate Memory Width
8
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G40
R-PDIP-T32
JESD-609 Code
e0
e3
Memory Density
4194304 bit
2097152 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
40
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
55 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
256K16
256KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP40,.56
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
5.08 mm
Standby Current-Max
0.0001 A
0.00002 A
Supply Current-Max
0.06 mA
0.015 mA
Supply Voltage-Max (Vsup)
5.25 V
3.6 V
Supply Voltage-Min (Vsup)
4.75 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
11.18 mm
15.24 mm
Base Number Matches
1
1
Length
41.91 mm
Compare MX27C4100MC-90 with alternatives
Compare M27V201-200B6 with alternatives