MX27C4100MC-90
vs
WMF512K8-60DEQ5
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
MICROSEMI CORP
Part Package Code
SOIC
SOJ
Package Description
SOP, SOP40,.56
0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32
Pin Count
40
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.71
8542.32.00.51
Access Time-Max
90 ns
60 ns
Alternate Memory Width
8
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
R-CDSO-J32
JESD-609 Code
e0
e4
Memory Density
4194304 bit
4194304 bit
Memory IC Type
OTP ROM
FLASH
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
40
32
Number of Words
262144 words
524288 words
Number of Words Code
256000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
55 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
256K16
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
SOJ
Package Equivalence Code
SOP40,.56
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
3.96 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Gold (Au)
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
11.18 mm
10.92 mm
Base Number Matches
1
2
Length
21.1 mm
Programming Voltage
5 V
Type
NOR TYPE
Compare MX27C4100MC-90 with alternatives