MX27C4100MC-90
vs
5962-8751414XA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
QP SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP40,.56
DIP,
Pin Count
40
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.71
8542.32.00.51
Access Time-Max
90 ns
300 ns
Alternate Memory Width
8
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
R-GDIP-T28
JESD-609 Code
e0
e0
Memory Density
4194304 bit
65536 bit
Memory IC Type
OTP ROM
EEPROM
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
40
28
Number of Words
262144 words
8192 words
Number of Words Code
256000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
55 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
256K16
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP40,.56
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
5.72 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
11.18 mm
15.24 mm
Base Number Matches
1
5
Additional Feature
AUTOMATIC WRITE; WITH READY/BUSY SIGNAL
Length
37.25 mm
Programming Voltage
5 V
Compare MX27C4100MC-90 with alternatives
Compare 5962-8751414XA with alternatives