MTD3055V-1
vs
MTD3055EL-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
IN-LINE, R-PSIP-T3
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 369A-13
|
|
Reach Compliance Code |
unknown
|
unknown
|
Avalanche Energy Rating (Eas) |
72 mJ
|
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DS Breakdown Voltage-Min |
60 V
|
60 V
|
Drain Current-Max (ID) |
12 A
|
10 A
|
Drain-source On Resistance-Max |
0.15 Ω
|
0.18 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PSSO-G2
|
R-PSIP-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
37 A
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.29.00.95
|
Additional Feature |
|
LOGIC LEVEL COMPATIBLE
|
JEDEC-95 Code |
|
TO-251
|
JESD-609 Code |
|
e0
|
Power Dissipation Ambient-Max |
|
1.75 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MTD3055V-1 with alternatives
Compare MTD3055EL-1 with alternatives