MTD3055V-1 vs IRLU024 feature comparison

MTD3055V-1 Motorola Mobility LLC

Buy Now Datasheet

IRLU024 Thomson Consumer Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC THOMSON CONSUMER ELECTRONICS
Package Description SMALL OUTLINE, R-PSSO-G2 ,
Pin Count 3
Manufacturer Package Code CASE 369A-13
Reach Compliance Code unknown unknown
Avalanche Energy Rating (Eas) 72 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 12 A 14 A
Drain-source On Resistance-Max 0.15 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 37 A
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 5
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 42 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare MTD3055V-1 with alternatives