MT9171AE1
vs
MT9172AN1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ZARLINK SEMICONDUCTOR INC
|
MICROSEMI CORP
|
Part Package Code |
DIP
|
SSOP
|
Package Description |
DIP, DIP22,.4
|
5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24
|
Pin Count |
22
|
24
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Rate |
160 Mbps
|
|
ISDN Access Rate |
BASIC
|
|
JESD-30 Code |
R-PDIP-T22
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e3
|
Length |
30.48 mm
|
8.2 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
22
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output High Voltage-Min |
2.4 V
|
|
Output Low Current-Max |
0.005 A
|
|
Output Low Voltage-Max |
0.4 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SSOP
|
Package Equivalence Code |
DIP22,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Point |
S
|
|
Seated Height-Max |
5.08 mm
|
2 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
DIGITAL SLIC
|
DIGITAL SLIC
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
5.3 mm
|
Base Number Matches |
2
|
3
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
|
|
|
Compare MT9171AE1 with alternatives
Compare MT9172AN1 with alternatives