MT9171AE1
vs
MT9171AP1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Package Description
DIP, DIP22,.4
LEAD FREE, PLASTIC, MS-018AB, LCC-28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Data Rate
160 Mbps
ISDN Access Rate
BASIC
JESD-30 Code
R-PDIP-T22
S-PQCC-J28
JESD-609 Code
e3
e3
Length
30.48 mm
11.505 mm
Number of Functions
1
1
Number of Terminals
22
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output High Voltage-Min
2.4 V
Output Low Current-Max
0.005 A
Output Low Voltage-Max
0.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP22,.4
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Reference Point
S
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Telecom IC Type
DIGITAL SLIC
DIGITAL SLIC
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
10.16 mm
11.505 mm
Base Number Matches
2
3
Factory Lead Time
8 Weeks
Compare MT9171AE1 with alternatives
Compare MT9171AP1 with alternatives