MT9172AN1 vs MT9172AP feature comparison

MT9172AN1 Microsemi Corporation

Buy Now Datasheet

MT9172AP Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code SSOP
Package Description 5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24
Pin Count 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
JESD-30 Code R-PDSO-G24 S-PQCC-J28
JESD-609 Code e3
Length 8.2 mm
Number of Functions 1
Number of Terminals 24 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type DIGITAL SLIC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Width 5.3 mm
Base Number Matches 3 2
Pbfree Code No
Data Rate 144 Mbps
ISDN Access Rate BASIC
Output High Voltage-Min 2.4 V
Output Low Voltage-Max 0.4 V
Package Equivalence Code LDCC28,.5SQ
Reference Point S

Compare MT9172AN1 with alternatives