MT150-048-15M-PTP vs XWS4815-Y93H feature comparison

MT150-048-15M-PTP Natel Engineering Company

Buy Now Datasheet

XWS4815-Y93H Bel Power Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWERCUBE POWER-ONE INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 72 V 72 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MDMA-P13 R-XDMA-P13
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 13 13
Operating Temperature-Max 90 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Voltage-Max 16.5 V 16.5 V
Output Voltage-Min 13.5 V 13.5 V
Output Voltage-Nom 15 V 15 V
Package Body Material METAL UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature SHORT CIRCUIT PROTECTION
JESD-609 Code e0
Load Regulation-Max 1%
Terminal Finish TIN LEAD

Compare MT150-048-15M-PTP with alternatives

Compare XWS4815-Y93H with alternatives