MT150-048-15M-PTP
vs
PQ48150HGA10PNF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POWERCUBE
SYNQOR INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
75 V
Input Voltage-Min
36 V
35 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-MDMA-P13
R-XDMA-P12
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
13
12
Operating Temperature-Max
90 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
16.5 V
18 V
Output Voltage-Min
13.5 V
13.5 V
Output Voltage-Nom
15 V
15 V
Package Body Material
METAL
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Load Regulation-Max
0.2%
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MT150-048-15M-PTP with alternatives
Compare PQ48150HGA10PNF with alternatives