MT150-048-15M-PTP
vs
IQ48150QTC10NRS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POWERCUBE
SYNQOR INC
Package Description
,
1/4 BRICK PACKAGE-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
75 V
Input Voltage-Min
36 V
34 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-MDMA-P13
R-XDMA-P8
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
13
8
Operating Temperature-Max
90 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
16.5 V
16.5 V
Output Voltage-Min
13.5 V
12 V
Output Voltage-Nom
15 V
15 V
Package Body Material
METAL
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Rohs Code
No
Approvals
EN, UL, CSA
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
91%
Length
60.6 mm
Line Regulation-Max
0.3%
Load Regulation-Max
0.3%
Output Current-Max
10 A
Protections
THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.03 Vrms
Seated Height-Max
13.83 mm
Warm-up Time
0.22 s
Width
39.01 mm
Compare MT150-048-15M-PTP with alternatives
Compare IQ48150QTC10NRS with alternatives