XWS4815-Y93H vs VWS150ZJ-A81V feature comparison

XWS4815-Y93H Bel Power Solutions

Buy Now Datasheet

VWS150ZJ-A81V Bel Power Solutions

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER-ONE INC POWER-ONE INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature SHORT CIRCUIT PROTECTION
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 72 V 72 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P13 R-XDMA-P9
JESD-609 Code e0 e0
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 13 9
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 16.5 V 16.5 V
Output Voltage-Min 13.5 V 13.5 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare XWS4815-Y93H with alternatives

Compare VWS150ZJ-A81V with alternatives