MSM531632C-GS-K vs MBM29DL164BE-90TN feature comparison

MSM531632C-GS-K OKI Electric Industry Co Ltd

Buy Now Datasheet

MBM29DL164BE-90TN FUJITSU Semiconductor Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code SOIC TSOP1
Package Description SOP, PLASTIC, TSOP1-48
Pin Count 44 48
Reach Compliance Code unknown unknown
Access Time-Max 150 ns 90 ns
Alternate Memory Width 16 8
JESD-30 Code R-PDSO-G44 R-PDSO-G48
Length 28.15 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type MASK ROM FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 44 48
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX8 1MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 13 mm 12 mm
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.32.00.51
Boot Block BOTTOM
Programming Voltage 3 V
Type NOR TYPE

Compare MSM531632C-GS-K with alternatives

Compare MBM29DL164BE-90TN with alternatives