MSM531632C-GS-K
vs
GM23V16000AFW-15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
GOLDSTAR ELECTRON CO LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
44
Reach Compliance Code
unknown
unknown
Access Time-Max
150 ns
150 ns
Alternate Memory Width
16
8
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Length
28.15 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
MASK ROM
MASK ROM
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
2097152 words
1048576 words
Number of Words Code
2000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2MX8
1MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
13 mm
Base Number Matches
1
3
Supply Current-Max
0.025 mA
Compare MSM531632C-GS-K with alternatives
Compare GM23V16000AFW-15 with alternatives