MSM531632C-GS-K vs AM29BL161CT70RZE feature comparison

MSM531632C-GS-K OKI Electric Industry Co Ltd

Buy Now Datasheet

AM29BL161CT70RZE Spansion

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD SPANSION INC
Part Package Code SOIC SSOP
Package Description SOP, SOP,
Pin Count 44 56
Reach Compliance Code unknown compliant
Access Time-Max 150 ns 70 ns
Alternate Memory Width 16
JESD-30 Code R-PDSO-G44 R-PDSO-G56
Length 28.15 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type MASK ROM FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 44 56
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2MX8 1MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 13 mm
Base Number Matches 1 2
Rohs Code No
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Additional Feature 20-YEAR DATA RETENTION
Boot Block TOP
Data Retention Time-Min 20
JESD-609 Code e0
Moisture Sensitivity Level 3
Programming Voltage 3 V
Terminal Finish TIN LEAD
Type NOR TYPE

Compare MSM531632C-GS-K with alternatives

Compare AM29BL161CT70RZE with alternatives