MS1V-T2K32.768KHZ+/-20PPM
vs
CM7V-T1A32.768KHZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0126%
|
0.0126%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
12.5 pF
|
12.5 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L2XB2XH6.1 (mm)
|
3.2mm x 1.5mm x 0.65mm
|
Series Resistance |
50000 Ω
|
50000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
GOLD
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2
|
Additional Feature |
|
AEC-Q200
|
|
|
|
Compare MS1V-T2K32.768KHZ+/-20PPM with alternatives
Compare CM7V-T1A32.768KHZ with alternatives