CM7V-T1A32.768KHZ vs MS1V-T1K32.768KHZ12.5PF+/-20PPM feature comparison

CM7V-T1A32.768KHZ Golledge Electronics Ltd

Buy Now Datasheet

MS1V-T1K32.768KHZ12.5PF+/-20PPM Micro Crystal AG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD MICRO CRYSTAL AG
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 METAL CAN, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.10 8541.60.00.10
Additional Feature AEC-Q200 TR, 13 INCH
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0126% 0.0126%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Load Capacitance 12.5 pF 12.5 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 3.2mm x 1.5mm x 0.65mm L6.1XB2.0XH2.08 (mm)/L0.24XB0.079XH0.082 (inch)
Series Resistance 50000 Ω 50000 Ω
Surface Mount YES YES
Terminal Finish GOLD GOLD
Base Number Matches 1 1
Rohs Code Yes

Compare CM7V-T1A32.768KHZ with alternatives

Compare MS1V-T1K32.768KHZ12.5PF+/-20PPM with alternatives