MS1V-T2K32.768KHZ+/-20PPM vs MS1V-T1K32.768KHZ12.5PF+/-20PPM feature comparison

MS1V-T2K32.768KHZ+/-20PPM Golledge Electronics Ltd

Buy Now Datasheet

MS1V-T1K32.768KHZ12.5PF+/-20PPM Micro Crystal AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD MICRO CRYSTAL AG
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.10 8541.60.00.10
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0126% 0.0126%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Load Capacitance 12.5 pF 12.5 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L2XB2XH6.1 (mm) L6.1XB2.0XH2.08 (mm)/L0.24XB0.079XH0.082 (inch)
Series Resistance 50000 Ω 50000 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) GOLD
Base Number Matches 1 1
Package Description METAL CAN, SMD, 2 PIN
Additional Feature TR, 13 INCH

Compare MS1V-T2K32.768KHZ+/-20PPM with alternatives

Compare MS1V-T1K32.768KHZ12.5PF+/-20PPM with alternatives