Part Details for MS1V-T2K32.768KHZ+/-20PPM by Golledge Electronics Ltd
Overview of MS1V-T2K32.768KHZ+/-20PPM by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for MS1V-T2K32.768KHZ+/-20PPM
MS1V-T2K32.768KHZ+/-20PPM CAD Models
MS1V-T2K32.768KHZ+/-20PPM Part Data Attributes:
|
MS1V-T2K32.768KHZ+/-20PPM
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MS1V-T2K32.768KHZ+/-20PPM
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2XB2XH6.1 (mm) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for MS1V-T2K32.768KHZ+/-20PPM
This table gives cross-reference parts and alternative options found for MS1V-T2K32.768KHZ+/-20PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS1V-T2K32.768KHZ+/-20PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM7V-T1A32.768KHZ | Parallel - Fundamental Quartz Crystal, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | Golledge Electronics Ltd | MS1V-T2K32.768KHZ+/-20PPM vs CM7V-T1A32.768KHZ |
MS1V-T1K32.768KHZ12.5PF+/-20PPM | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, METAL CAN, SMD, 2 PIN | Micro Crystal AG | MS1V-T2K32.768KHZ+/-20PPM vs MS1V-T1K32.768KHZ12.5PF+/-20PPM |
CM7V-T1A32.768KHZ+/-20PPM | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, CERAMIC PACKAGE-2 | Golledge Electronics Ltd | MS1V-T2K32.768KHZ+/-20PPM vs CM7V-T1A32.768KHZ+/-20PPM |