MRF2628 vs SD1018 feature comparison

MRF2628 Motorola Mobility LLC

Buy Now Datasheet

SD1018 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description POST/STUD MOUNT, O-CRPM-F4 POST/STUD MOUNT, O-PRPM-F4
Pin Count 4 4
Manufacturer Package Code CASE 244-04
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2.5 A 6 A
Collector-Base Capacitance-Max 60 pF 200 pF
Collector-Emitter Voltage-Max 18 V 18 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRPM-F4 O-PRPM-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 40 W
Power Gain-Min (Gp) 12 dB
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Additional Feature WITH EMITTER BALLASTING RESISTORS
JESD-609 Code e0
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 175 MHz

Compare MRF2628 with alternatives

Compare SD1018 with alternatives