SD1018 vs BLV11 feature comparison

SD1018 Falco Electronics

Buy Now Datasheet

BLV11 North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer FALCO ELECTRONICS NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00
DC Resistance 0.128 Ω
Inductance-Nom (L) 56 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C 200 °C
Operating Temperature-Min -40 °C
Rated Current-Max 2.2 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES NO
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.01 MHz
Tolerance 20%
Base Number Matches 3 5
Rohs Code No
Package Description ,
Collector Current-Max (IC) 3 A
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JESD-609 Code e0
Number of Elements 1
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 36 W
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 800 MHz