MRA403-A
vs
MRA403-BA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
NIHON KAIHEIKI IND CO LTD
|
NIHON KAIHEIKI IND CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Type |
SHAFT TYPE
|
SHAFT TYPE
|
Additional Feature |
PANEL MOUNTABLE
|
PANEL MOUNTABLE
|
Body Height |
17 mm
|
17 mm
|
Body Length or Diameter |
16 mm
|
16 mm
|
Contact (AC) Max Rating R Load |
.25A@125VAC
|
.25A@125VAC
|
Contact Current(AC)-Max |
0.25 A
|
0.25 A
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
Indexing Angle |
30 deg
|
30 deg
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
3
|
3
|
Number of Switch Sections |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Packing Method |
BULK
|
BULK
|
Sealing |
SPLASHPROOF
|
SPLASHPROOF
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
4P3T
|
4P3T
|
Switch Type |
ROTARY SWITCH
|
ROTARY SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
8
|
1
|
|
|
|
Compare MRA403-A with alternatives
Compare MRA403-BA with alternatives