MRA403-A
vs
MRA403-BB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
NIHON KAIHEIKI IND CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Type
SHAFT TYPE
Additional Feature
PANEL MOUNTABLE
Body Height
17 mm
Body Length or Diameter
16 mm
Contact (AC) Max Rating R Load
.25A@125VAC
Contact Current(AC)-Max
0.25 A
Contact Voltage(AC)-Max
125 V
Electrical Life
10000 Cycle(s)
Indexing Angle
30 deg
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
3
Number of Switch Sections
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Packing Method
BULK
Sealing
SPLASHPROOF
Surface Mount
NO
Switch Action
LATCHED
Switch Function
4P3T
Switch Type
ROTARY SWITCH
ROTARY SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
Base Number Matches
2
2
Samacsys Manufacturer
NKK Switches
Compare MRA403-A with alternatives