MRA403-A vs MRA403-CG feature comparison

MRA403-A Nihon Kaiheiki Ind Co Ltd

Buy Now Datasheet

MRA403-CG Nihon Kaiheiki Ind Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NIHON KAIHEIKI IND CO LTD NIHON KAIHEIKI IND CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Type SHAFT TYPE SHAFT TYPE
Additional Feature PANEL MOUNTABLE PANEL MOUNTABLE
Body Height 17 mm 17 mm
Body Length or Diameter 16 mm 16 mm
Contact (AC) Max Rating R Load .25A@125VAC .25A@125VAC
Contact Current(AC)-Max 0.25 A 0.25 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Indexing Angle 30 deg 30 deg
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 3 3
Number of Switch Sections 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Packing Method BULK BULK
Sealing SPLASHPROOF SPLASHPROOF
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function 4P3T 4P3T
Switch Type ROTARY SWITCH ROTARY SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare MRA403-A with alternatives

Compare MRA403-CG with alternatives