MRA403-BA
vs
MRA403-CA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NKK SWITCHES CO LTD
NIHON KAIHEIKI IND CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Samacsys Manufacturer
NKK Switches
Switch Type
ROTARY SWITCH
ROTARY SWITCH
Base Number Matches
2
2
Actuator Type
SHAFT TYPE
Additional Feature
PANEL MOUNTABLE
Body Height
17 mm
Body Length or Diameter
16 mm
Contact (AC) Max Rating R Load
.25A@125VAC
Contact Current(AC)-Max
0.25 A
Contact Voltage(AC)-Max
125 V
Electrical Life
10000 Cycle(s)
Indexing Angle
30 deg
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
3
Number of Switch Sections
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Packing Method
BULK
Sealing
SPLASHPROOF
Surface Mount
NO
Switch Action
LATCHED
Switch Function
4P3T
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
Compare MRA403-CA with alternatives