MPZ2012S101AT vs SHU-1T2012-101JT feature comparison

MPZ2012S101AT TDK Corporation

Buy Now Datasheet

SHU-1T2012-101JT Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP SUMIDA CORP
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.85 mm 1.25 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 100 OHM Ω 100 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 4 A 4 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare MPZ2012S101AT with alternatives

Compare SHU-1T2012-101JT with alternatives