MPZ2012S101AT
vs
MPZ2012S101A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0805
0805
Construction
Chip Bead
Chip Bead
DC Resistance-Max
0.02 Ω
0.02 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.85 mm
0.85 mm
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
100 OHM Ω
100 OHM Ω
Packing Method
TR, 7 INCH
TAPE AND REEL
Rated Current
4 A
4 A
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
TIN OVER NICKEL
Compare MPZ2012S101AT with alternatives
Compare MPZ2012S101A with alternatives