SHU-1T2012-101JT vs SHU-1T2012-101JL feature comparison

SHU-1T2012-101JT Sumida Corporation

Buy Now Datasheet

SHU-1T2012-101JL Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.25 mm 1.25 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 100 OHM Ω 100 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 4 A 4 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare SHU-1T2012-101JT with alternatives

Compare SHU-1T2012-101JL with alternatives