SHU-1T2012-101JT vs MCP1206F190PB-T feature comparison

SHU-1T2012-101JT Sumida Corporation

Buy Now Datasheet

MCP1206F190PB-T AEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUMIDA CORP AEM INC
Package Description ROHS COMPLIANT PACKAGE-2 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.25 mm 1.1 mm
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 100 OHM Ω 19 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 4 A 3 A
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Case Code 1206
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare SHU-1T2012-101JT with alternatives

Compare MCP1206F190PB-T with alternatives