MPIC2151DR2 vs IR2107SPBF feature comparison

MPIC2151DR2 Motorola Semiconductor Products

Buy Now Datasheet

IR2107SPBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTERNATIONAL RECTIFIER CORP
Package Description SOP, SOIC-8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 12 V 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 2
Output Peak Current Limit-Nom 0.25 A
Seated Height-Max 1.75 mm
Supply Voltage-Max 20 V
Supply Voltage-Min 10 V
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 1.27 mm
Turn-off Time 0.25 µs
Turn-on Time 0.27 µs
Width 3.9 mm

Compare MPIC2151DR2 with alternatives

Compare IR2107SPBF with alternatives