MPIC2151DR2 vs HIP6601ACB-T feature comparison

MPIC2151DR2 Motorola Semiconductor Products

Buy Now Datasheet

HIP6601ACB-T Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTERSIL CORP
Package Description SOP, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 12 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade AUTOMOTIVE OTHER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 3
Rohs Code No
Part Package Code SOIC
Pin Count 8
Factory Lead Time 4 Weeks
JESD-609 Code e0
Length 4.9 mm
Output Peak Current Limit-Nom 0.73 A
Package Equivalence Code SOP8,.25
Seated Height-Max 1.75 mm
Supply Voltage-Max 12 V
Supply Voltage-Min 5 V
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 10.8 V
Supply Voltage1-Nom 12 V
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Turn-off Time 0.03 µs
Width 3.9 mm

Compare MPIC2151DR2 with alternatives

Compare HIP6601ACB-T with alternatives