MPIC2151DR2
vs
IR2103PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
INTERNATIONAL RECTIFIER CORP
Package Description
SOP,
ROHS COMPLIANT, PLASTIC, DIP-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
YES
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
12 V
15 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
8
JESD-609 Code
e3
Length
9.88 mm
Moisture Sensitivity Level
2
Output Peak Current Limit-Nom
0.36 A
Package Equivalence Code
DIP8,.3
Seated Height-Max
5.33 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
10 V
Supply Voltage1-Max
620 V
Supply Voltage1-Min
5 V
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Turn-off Time
0.22 µs
Turn-on Time
0.82 µs
Width
7.62 mm
Compare MPIC2151DR2 with alternatives