MPIC2151DR2 vs CLM4428EY feature comparison

MPIC2151DR2 Motorola Mobility LLC

Buy Now Datasheet

CLM4428EY Calogic Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC CALOGIC LLC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.90.00.00
High Side Driver YES NO
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 12 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Output Peak Current Limit-Nom 1.5 A
Package Equivalence Code SOP8,.25
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Turn-off Time 0.06 µs
Turn-on Time 0.04 µs

Compare MPIC2151DR2 with alternatives

Compare CLM4428EY with alternatives