MPC962308EF-1HR2 vs IDT5992A-2J8 feature comparison

MPC962308EF-1HR2 Integrated Device Technology Inc

Buy Now Datasheet

IDT5992A-2J8 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description SOIC-16 QCCJ,
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 962308
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PQCC-J32
Length 9.9 mm 13.97 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 32
Number of True Outputs 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.25 ns
Seated Height-Max 1.75 mm 3.55 mm
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 11.43 mm
fmax-Min 133.3 MHz 100 MHz
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code LDCC32,.5X.6
Terminal Finish TIN LEAD

Compare MPC962308EF-1HR2 with alternatives

Compare IDT5992A-2J8 with alternatives