IDT5992A-2J8
vs
CY2305ASC-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
CYPRESS SEMICONDUCTOR CORP
Package Description
QCCJ,
SOP,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PQCC-J32
R-PDSO-G8
JESD-609 Code
e0
e0
Length
13.97 mm
4.8895 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
32
8
Number of True Outputs
8
4
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
0.2 ns
Seated Height-Max
3.55 mm
1.7272 mm
Supply Voltage-Max (Vsup)
5.25 V
3.465 V
Supply Voltage-Min (Vsup)
4.75 V
3.135 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.43 mm
3.8989 mm
fmax-Min
100 MHz
200 MHz
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
SOIC
Pin Count
8
Family
2305
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IDT5992A-2J8 with alternatives
Compare CY2305ASC-1 with alternatives