IDT5992A-2J8 vs IDT2309B-1HDC feature comparison

IDT5992A-2J8 Renesas Electronics Corporation

Buy Now Datasheet

IDT2309B-1HDC Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description QCCJ, SOIC-16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PQCC-J32 R-PDSO-G16
JESD-609 Code e0 e0
Length 13.97 mm 9.9314 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 16
Number of True Outputs 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC32,.5X.6 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.25 ns
Seated Height-Max 3.55 mm 1.7272 mm
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm 3.937 mm
fmax-Min 100 MHz 133 MHz
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16
Family 2309
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT5992A-2J8 with alternatives

Compare IDT2309B-1HDC with alternatives