MPC962308EF-1HR2
vs
QS5806SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
QUALITY SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOIC-16
SOP, SOP20,.4
Pin Count
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Family
962308
QS5
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G20
JESD-609 Code
e3
e0
Length
9.9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
2
Number of Inverted Outputs
5
Number of Terminals
16
20
Number of True Outputs
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
SERIES-RESISTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
0.5 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
fmax-Min
133.3 MHz
Base Number Matches
2
1
Max I(ol)
0.064 A
Package Equivalence Code
SOP20,.4
Prop. Delay@Nom-Sup
5.6 ns
Propagation Delay (tpd)
5.6 ns
Technology
CMOS
Compare MPC962308EF-1HR2 with alternatives
Compare QS5806SO with alternatives