MP20048DJ-Z vs NCP4620HSQ12T1G feature comparison

MP20048DJ-Z Monolithic Power Systems

Buy Now Datasheet

NCP4620HSQ12T1G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MONOLITHIC POWER SYSTEMS INC ONSEMI
Part Package Code TSOT SC-88A (SC-70-5 / SOT-353)
Package Description TSOT-23, 5 PIN SC-70, 5 PIN
Pin Count 6 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.25 A 0.15 A
Output Voltage1-Max 5 V 1.235 V
Output Voltage1-Min 1.234 V 1.16 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP TSSOP
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1.1 mm
Surface Mount YES YES
Technology BICMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 1.6 mm 1.25 mm
Base Number Matches 1 1
Manufacturer Package Code 419A-02
Samacsys Manufacturer onsemi
Dropout Voltage1-Max 1.4 V
Input Voltage-Max 10 V
Input Voltage-Min 2.6 V
JESD-609 Code e3
Load Regulation-Max 0.04%
Moisture Sensitivity Level 1
Output Voltage1-Nom 1.2 V
Terminal Finish Tin (Sn)
Voltage Tolerance-Max 3.3%

Compare MP20048DJ-Z with alternatives

Compare NCP4620HSQ12T1G with alternatives