Part Details for NCP4620HSQ12T1G by onsemi
Overview of NCP4620HSQ12T1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP4620HSQ12T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8848
|
Newark | Ncp4620Hsq12T1G, Shift Registers |Onsemi NCP4620HSQ12T1G RoHS: Not Compliant Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.4030 | Buy Now |
DISTI #
NCP4620HSQ12T1G
|
Avnet Americas | LDO Regulator Pos 1.2V 0.15A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP4620HSQ12T1G) RoHS: Compliant Min Qty: 1034 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15000 Partner Stock |
|
$0.2998 / $0.3579 | Buy Now |
DISTI #
NCP4620HSQ12T1G
|
Avnet Americas | LDO Regulator Pos 1.2V 0.15A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP4620HSQ12T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCP4620 - Fixed Positive LDO Regulator, 1.2V, 1.4V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.2997 / $0.3526 | Buy Now |
DISTI #
C1S541900777268
|
Chip1Stop | LDO Regulator Pos 1.2V 0.15A 5-Pin SC-70 T/R RoHS: Compliant | 3000 |
|
$0.5390 / $2.1700 | Buy Now |
Part Details for NCP4620HSQ12T1G
NCP4620HSQ12T1G CAD Models
NCP4620HSQ12T1G Part Data Attributes
|
NCP4620HSQ12T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4620HSQ12T1G
onsemi
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 1.2 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 1.4 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.235 V | |
Output Voltage1-Min | 1.16 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.3% | |
Width | 1.25 mm |
Alternate Parts for NCP4620HSQ12T1G
This table gives cross-reference parts and alternative options found for NCP4620HSQ12T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4620HSQ12T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4625DSN28T1G | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 2.8 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4620HSQ12T1G vs NCP4625DSN28T1G |
NCP4625HSN33T1G | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Enable high, 3.3 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4620HSQ12T1G vs NCP4625HSN33T1G |
NCP4625DSN18T1G | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 1.8 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4620HSQ12T1G vs NCP4625DSN18T1G |
NCP4625DSN30T1G | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 3.0 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4620HSQ12T1G vs NCP4625DSN30T1G |
NCP4620HSQ15T1G | Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 1.5 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NCP4620HSQ12T1G vs NCP4620HSQ15T1G |
NCP4625HSN30T1G | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Enable high, 3.0 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4620HSQ12T1G vs NCP4625HSN30T1G |
NCP4625DSN12T1G | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 1.2 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4620HSQ12T1G vs NCP4625DSN12T1G |