MP20048DJ-Z
vs
NCP4625DSN50T1G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
ONSEMI
Part Package Code
TSOT
SOT-23 5 LEAD
Package Description
TSOT-23, 5 PIN
SOT-23, 5 PIN
Pin Count
6
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.25 A
0.3 A
Output Voltage1-Max
5 V
5.05 V
Output Voltage1-Min
1.234 V
4.95 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
TSOP
Package Equivalence Code
TSOP5,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
1.45 mm
Surface Mount
YES
YES
Technology
BICMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
1.6 mm
1.65 mm
Base Number Matches
1
1
Manufacturer Package Code
1212-01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.75 V
Dropout Voltage1-Nom
0.5 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
10 V
Input Voltage-Min
5.5 V
JESD-609 Code
e3
Line Regulation-Max
0.045%
Load Regulation-Max
0.07%
Moisture Sensitivity Level
1
Number of Outputs
1
Output Voltage1-Nom
5 V
Packing Method
TR
Terminal Finish
TIN
Voltage Tolerance-Max
1%
Compare MP20048DJ-Z with alternatives
Compare NCP4625DSN50T1G with alternatives