NCP4620HSQ12T1G vs APU1205Y5-HF feature comparison

NCP4620HSQ12T1G onsemi

Buy Now Datasheet

APU1205Y5-HF Advanced Power Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ONSEMI ADVANCED POWER ELECTRONICS CORP
Part Package Code SC-88A (SC-70-5 / SOT-353) SOT-23
Package Description SC-70, 5 PIN LSSOP,
Pin Count 5 5
Manufacturer Package Code 419A-02
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Dropout Voltage1-Max 1.4 V 0.35 V
Input Voltage-Max 10 V
Input Voltage-Min 2.6 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2 mm 2.9 mm
Load Regulation-Max 0.04%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.15 A 0.3 A
Output Voltage1-Max 1.235 V
Output Voltage1-Min 1.16 V
Output Voltage1-Nom 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.4 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 3.3%
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes
Operating Temperature TJ-Min
Package Equivalence Code TSOP5,.11,37

Compare NCP4620HSQ12T1G with alternatives

Compare APU1205Y5-HF with alternatives