MP20048DJ-LF
vs
NCP4620HSQ12T1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
ONSEMI
Part Package Code
TSOT
SC-88A (SC-70-5 / SOT-353)
Package Description
TSOT-23, 5 PIN
SC-70, 5 PIN
Pin Count
6
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.25 A
0.15 A
Output Voltage1-Max
5 V
1.235 V
Output Voltage1-Min
1.234 V
1.16 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
TSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
1.1 mm
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
1.6 mm
1.25 mm
Base Number Matches
1
1
Manufacturer Package Code
419A-02
Samacsys Manufacturer
onsemi
Dropout Voltage1-Max
1.4 V
Input Voltage-Max
10 V
Input Voltage-Min
2.6 V
Load Regulation-Max
0.04%
Output Voltage1-Nom
1.2 V
Qualification Status
Not Qualified
Voltage Tolerance-Max
3.3%
Compare MP20048DJ-LF with alternatives
Compare NCP4620HSQ12T1G with alternatives