MP20048DJ-LF vs NCP4625DSN33T1G feature comparison

MP20048DJ-LF Monolithic Power Systems

Buy Now Datasheet

NCP4625DSN33T1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MONOLITHIC POWER SYSTEMS INC ONSEMI
Part Package Code TSOT SOT-23 5 LEAD
Package Description TSOT-23, 5 PIN SOT-23, 5 PIN
Pin Count 6 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.3 A
Output Voltage1-Max 5 V 3.333 V
Output Voltage1-Min 1.234 V 3.267 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP TSOP
Package Equivalence Code TSOP5,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1.45 mm
Surface Mount YES YES
Technology BICMOS
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 1.6 mm 1.65 mm
Base Number Matches 1 1
Manufacturer Package Code 1212-01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Max 0.85 V
Dropout Voltage1-Nom 0.6 V
Input Voltage Absolute-Max 12 V
Input Voltage-Max 10 V
Input Voltage-Min 3.8 V
Line Regulation-Max 0.041%
Load Regulation-Max 0.07%
Number of Outputs 1
Output Voltage1-Nom 3.3 V
Packing Method TR
Qualification Status Not Qualified
Voltage Tolerance-Max 1%

Compare MP20048DJ-LF with alternatives

Compare NCP4625DSN33T1G with alternatives