MOC8050XSM
vs
MOC8030.300
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ISOCOM COMPONENTS LTD
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SURFACE MOUNT, PLASTIC PACKAGE-6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Isocom
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
500%
300%
Dark Current-Max
1000 nA
1000 nA
Forward Current-Max
0.05 A
0.06 A
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e3
Number of Elements
1
1
Operating Temperature-Max
100 °C
110 °C
Operating Temperature-Min
-25 °C
-40 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish
TIN
Base Number Matches
1
2
Compare MOC8050XSM with alternatives
Compare MOC8030.300 with alternatives