MOC8030.300 vs TLP330(TP1) feature comparison

MOC8030.300 Fairchild Semiconductor Corporation

Buy Now Datasheet

TLP330(TP1) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 300% 20%
Dark Current-Max 1000 nA 100 nA
Forward Current-Max 0.06 A 0.15 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 110 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 1
Package Description PLASTIC, DIP-6
HTS Code 8541.40.80.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MOC8030.300 with alternatives

Compare TLP330(TP1) with alternatives