MOC8030.300 vs MOC8050X-SMT&R feature comparison

MOC8030.300 Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC8050X-SMT&R Isocom Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ISOCOM COMPONENTS LTD
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 300% 500%
Dark Current-Max 1000 nA 1000 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -25 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.40.80.00
JESD-609 Code e3
Terminal Finish TIN

Compare MOC8030.300 with alternatives

Compare MOC8050X-SMT&R with alternatives