MOC8050XSM
vs
TIL196A-SM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
ISOCOM COMPONENTS LTD
Package Description
SURFACE MOUNT, PLASTIC PACKAGE-6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Isocom
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
35 V
Configuration
SINGLE
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom
500%
50%
Dark Current-Max
1000 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e3
e3
Number of Elements
1
4
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-25 °C
-30 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
TIN
TIN
Base Number Matches
1
1
Compare MOC8050XSM with alternatives
Compare TIL196A-SM with alternatives