MOC8050W vs TIL196A-SM feature comparison

MOC8050W Fairchild Semiconductor Corporation

Buy Now Datasheet

TIL196A-SM Isocom Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ISOCOM COMPONENTS LTD
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 35 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 500% 50%
Dark Current-Max 1000 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Number of Elements 1 4
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) TIN
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99

Compare MOC8050W with alternatives

Compare TIL196A-SM with alternatives