Part Details for MOC8050W by Fairchild Semiconductor Corporation
Overview of MOC8050W by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC8050W
MOC8050W CAD Models
MOC8050W Part Data Attributes
|
MOC8050W
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC8050W
Fairchild Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 5300V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC8050W
This table gives cross-reference parts and alternative options found for MOC8050W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8050-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | MOC8050W vs MOC8050-SMT&R |
WPPC-A11064AH | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | MOC8050W vs WPPC-A11064AH |
TLP121-4(GB) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | MOC8050W vs TLP121-4(GB) |
WPPC-D12306DD | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | MOC8050W vs WPPC-D12306DD |
TLP630(GB-LF5) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC8050W vs TLP630(GB-LF5) |
TLP371(LF4) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC8050W vs TLP371(LF4) |
TLP504A-2(LF5) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | MOC8050W vs TLP504A-2(LF5) |
MOC8050FR2 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC8050W vs MOC8050FR2 |
TLP330(TP1) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC8050W vs TLP330(TP1) |
MOC8030.300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | MOC8050W vs MOC8030.300 |