TIL196A-SM vs WPPC-D12306CD feature comparison

TIL196A-SM Isocom Components

Buy Now Datasheet

WPPC-D12306CD World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD WORLD PRODUCTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 300 V
Configuration SEPARATE, 4 CHANNELS SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 50% 3000%
Dark Current-Max 100 nA 1000 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Number of Elements 4 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 1 1
Package Description DIP-6

Compare TIL196A-SM with alternatives

Compare WPPC-D12306CD with alternatives